SSF-LXH103UWC | |
---|---|
DigiKey Part Number | 67-2026-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103UWC |
Description | LED CBI 3MM WHITE WATER CLEAR RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Diffused, White 3.6V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | 550nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 1200mcd | |
Viewing Angle | 34° | |
Lens Type | Diffused, White | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 3.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.30200 | ¥73.02 |
100 | ¥5.40400 | ¥540.40 |
500 | ¥5.14298 | ¥2,571.49 |