
LP5030RJVR | |
|---|---|
DigiKey Part Number | 296-LP5030RJVRTR-ND - Tape & Reel (TR) 296-LP5030RJVRCT-ND - Cut Tape (CT) 296-LP5030RJVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5030RJVR |
Description | IC LED DRVR LIN NO 35MA 46VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 30 Output Linear Constant Current No Dimming 35mA 46-VQFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5030RJVR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 29kHz |
Part Status Active | Dimming No |
Type Linear | Applications LED Lighting |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 30 | Package / Case 46-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 46-VQFN (6x5) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.43000 | ¥18.43 |
| 10 | ¥13.59800 | ¥135.98 |
| 25 | ¥12.38840 | ¥309.71 |
| 100 | ¥11.05710 | ¥1,105.71 |
| 250 | ¥10.42268 | ¥2,605.67 |
| 500 | ¥10.06018 | ¥5,030.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.33660 | ¥28,009.80 |
| 6,000 | ¥9.14640 | ¥54,878.40 |
| 9,000 | ¥9.05112 | ¥81,460.08 |





