SML-LXF0805SUGC-TR | |
---|---|
DigiKey Part Number | 67-SML-LXF0805SUGC-TR-ND - Tape & Reel (TR) 67-SML-LXF0805SUGC-TRCT-ND - Cut Tape (CT) 67-SML-LXF0805SUGC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXF0805SUGC-TR |
Description | LED SMT GREEN 0805 PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.51700 | ¥55.17 |
100 | ¥4.08210 | ¥408.21 |
500 | ¥3.75106 | ¥1,875.53 |
1,000 | ¥3.08919 | ¥3,089.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93473 | ¥5,869.46 |
6,000 | ¥2.86852 | ¥17,211.12 |
10,000 | ¥2.80232 | ¥28,023.20 |