SML-LX2832SIC-TR | ||
---|---|---|
DigiKey Part Number | 67-1705-2-ND - Tape & Reel (TR) 67-1705-1-ND - Cut Tape (CT) 67-1705-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX2832SIC-TR | |
Description | LED RED CLEAR 2832 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V 2-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.85600 | ¥28.56 |
100 | ¥1.86920 | ¥186.92 |
1,000 | ¥1.73191 | ¥1,731.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.73191 | ¥3,463.82 |