SML-LX15YC-TR | |
---|---|
DigiKey Part Number | 67-2235-2-ND - Tape & Reel (TR) 67-2235-1-ND - Cut Tape (CT) 67-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15YC-TR |
Description | LED YELLOW CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥1.87600 | ¥187.60 |
1,000 | ¥1.46807 | ¥1,468.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34572 | ¥4,037.16 |
6,000 | ¥1.22339 | ¥7,340.34 |
15,000 | ¥1.14183 | ¥17,127.45 |
30,000 | ¥1.10105 | ¥33,031.50 |
75,000 | ¥1.06027 | ¥79,520.25 |