SML-LX15IC-TR | ||
---|---|---|
DigiKey Part Number | 67-1684-2-ND - Tape & Reel (TR) 67-1684-1-ND - Cut Tape (CT) 67-1684-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX15IC-TR | |
Description | LED RED CLEAR SOT23 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.71790 | ¥171.79 |
1,000 | ¥1.34447 | ¥1,344.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23241 | ¥3,697.23 |
6,000 | ¥1.12037 | ¥6,722.22 |
15,000 | ¥1.04567 | ¥15,685.05 |
30,000 | ¥1.00833 | ¥30,249.90 |
75,000 | ¥0.97098 | ¥72,823.50 |