SML-LX15IGC-TR | |
---|---|
DigiKey Part Number | 67-2193-2-ND - Tape & Reel (TR) 67-2193-1-ND - Cut Tape (CT) 67-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15IGC-TR |
Description | LED GREEN/RED CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX15IGC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.58420 | ¥258.42 |
1,000 | ¥1.99531 | ¥1,995.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80302 | ¥5,409.06 |
6,000 | ¥1.68282 | ¥10,096.92 |
15,000 | ¥1.62272 | ¥24,340.80 |
30,000 | ¥1.59868 | ¥47,960.40 |