RM-PL0137 | ||
---|---|---|
DigiKey Part Number | 1942-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-PL0137 | |
Description | FILAMENT BLACK PLA 0.112" 3KG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Black | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 6.614 lb (3.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 205°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.64000 | ¥555.64 |