RM-PL0141 | ||
---|---|---|
DigiKey Part Number | 1942-1109-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-PL0141 | |
Description | FILAMENT GRAY PLA 0.112" 3KG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Gray PLA (Polylactide) 0.112" (2.85mm) 6.614 lb (3.00 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 6.614 lb (3.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 205°C | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | PolyLite PLA |
Video File | LulzBot 3D Printers: Commitment to Community Lulzbot TAZ 6 3D Printer | Digi-Key Daily Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily |
MSDS Material Safety Datasheet | Polymaker PolyLite PLA SDS |
Featured Product | |
HTML Datasheet | PolyLite PLA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3916.90.3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.46000 | ¥555.46 |
Attribute | Description |
---|---|
Other Names | 6938936705987 1942-1109 RM-PL0141-ND |
Standard Package | 1 |