PLA17BK1 | ||
---|---|---|
DigiKey Part Number | 473-1279-ND | |
Manufacturer | ||
Manufacturer Product Number | PLA17BK1 | |
Description | FILAMENT BLACK PLA 0.07" 1KG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 100N/mm² | |
Density | 1.24g/cm³ | |
Operating Temperature | 210°C ~ 220°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.69000 | ¥309.69 |
10 | ¥281.53200 | ¥2,815.32 |
25 | ¥272.14920 | ¥6,803.73 |
50 | ¥262.76400 | ¥13,138.20 |
100 | ¥253.37910 | ¥25,337.91 |
250 | ¥249.62580 | ¥62,406.45 |