MDC532 PLAIN | |
---|---|
DigiKey Part Number | L123-ND |
Manufacturer | |
Manufacturer Product Number | MDC532 PLAIN |
Description | CONSOLE ALUM UNPAINTED 5"L X 3"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Unpainted Slanted Top 5.000" L x 3.000" W (127.00mm x 76.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 5.000" L x 3.000" W (127.00mm x 76.20mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Slanted Top | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.25000 | ¥111.25 |