MDC432 PLAIN

DigiKey Part Number
L122-ND
Manufacturer
Manufacturer Product Number
MDC432 PLAIN
Description
CONSOLE ALUM UNPAINTED 4"L X 3"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Unpainted Slanted Top 4.000" L x 3.000" W (101.60mm x 76.20mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
4.000" L x 3.000" W (101.60mm x 76.20mm)
Height
2.000" (50.80mm)
Area (L x W)
12.0in² (77cm²)
Design
Slanted Top
Material
Color
Unpainted
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.53000¥96.53
Manufacturers Standard Package