ZEN056V130A24LS | ||
---|---|---|
DigiKey Part Number | ZEN056V130A24LSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZEN056V130A24LS | |
Description | TVS DEVICE MIXED 24V SMD | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ZEN056V130A24LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 24V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD |