V82RA16 | ||
---|---|---|
DigiKey Part Number | F5416-ND | |
Manufacturer | ||
Manufacturer Product Number | V82RA16 | |
Description | VARISTOR 82V 4.5KA RADIAL BOX | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Radial, Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 66 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.18000 | ¥53.18 |
10 | ¥47.75900 | ¥477.59 |
25 | ¥45.15080 | ¥1,128.77 |
100 | ¥39.13050 | ¥3,913.05 |
300 | ¥37.12383 | ¥11,137.15 |
600 | ¥33.31113 | ¥19,986.68 |
1,200 | ¥28.09373 | ¥33,712.48 |
2,700 | ¥26.68904 | ¥72,060.41 |