LEDM-1-10 | ||
---|---|---|
DigiKey Part Number | RPC4255-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-1-10 | |
Description | LED SPACER 5MM T-1-3/4 BLK 10MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.393" (10.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-1-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.393" (10.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
10 | ¥3.58700 | ¥35.87 |
100 | ¥2.06120 | ¥206.12 |
1,000 | ¥1.61336 | ¥1,613.36 |
5,000 | ¥1.34446 | ¥6,722.30 |
10,000 | ¥1.25483 | ¥12,548.30 |