


LEDS2-10-26 | |
|---|---|
DigiKey Part Number | RPC1988-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2-10-26 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2-10-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.625" (15.88mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.15000 | ¥3.15 |
| 10 | ¥2.13600 | ¥21.36 |
| 100 | ¥1.50540 | ¥150.54 |
| 500 | ¥1.22096 | ¥610.48 |
| 1,000 | ¥1.12696 | ¥1,126.96 |
| 2,000 | ¥1.04688 | ¥2,093.76 |
| 5,000 | ¥0.95909 | ¥4,795.45 |
| 10,000 | ¥0.90422 | ¥9,042.20 |
| 25,000 | ¥0.84427 | ¥21,106.75 |

