V25S300P | ||
---|---|---|
DigiKey Part Number | F1946-ND | |
Manufacturer | ||
Manufacturer Product Number | V25S300P | |
Description | VARISTOR 470V 22KA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 470 V 22 kA Varistor 1 Circuit Through Hole Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 22 kA | |
Energy | 500J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.40700 | ¥144.07 |
25 | ¥13.58800 | ¥339.70 |
150 | ¥11.57847 | ¥1,736.77 |
300 | ¥10.87163 | ¥3,261.49 |
600 | ¥9.57005 | ¥5,742.03 |