V25S320P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥15.54528
Datasheet
510 V 22 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 22 kA Varistor 1 Circuit Through Hole Radial
Building Automation – Protect/Sense/Control

V25S320P

DigiKey Part Number
F1947-ND
Manufacturer
Manufacturer Product Number
V25S320P
Description
VARISTOR 510V 22KA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 V 22 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
22 kA
Series
Energy
540J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1350 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Radial
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V25S320PX1347Littelfuse Inc.0F9926-ND¥15.54528Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.34900¥153.49
25¥14.04560¥351.14
150¥12.28593¥1,842.89
300¥11.80927¥3,542.78
600¥11.41715¥6,850.29
1,050¥11.15173¥11,709.32
2,550¥10.92259¥27,852.60
Manufacturers Standard Package