


V18ZA2P | |
|---|---|
DigiKey Part Number | F3772-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA2P |
Description | VARISTOR 18V 500A DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 1.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5300 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.34200 | ¥58.55 |
| 100 | ¥2.03440 | ¥203.44 |
| 250 | ¥1.88788 | ¥471.97 |
| 500 | ¥1.79972 | ¥899.86 |
| 1,000 | ¥1.72702 | ¥1,727.02 |
| 3,000 | ¥1.63729 | ¥4,911.87 |
| 5,000 | ¥1.60411 | ¥8,020.55 |











