


LT3493EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3493EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3493EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3493EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3493EDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493EDCB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.45000 | ¥72.45 |
| 10 | ¥56.23600 | ¥562.36 |
| 25 | ¥52.17360 | ¥1,304.34 |
| 100 | ¥47.71290 | ¥4,771.29 |
| 250 | ¥46.68976 | ¥11,672.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥44.30386 | ¥22,151.93 |
| 1,000 | ¥43.24894 | ¥43,248.94 |
| 1,500 | ¥42.72065 | ¥64,080.97 |












