TPSMB24CA | ||
---|---|---|
DigiKey Part Number | F6317TR-ND - Tape & Reel (TR) F6317CT-ND - Cut Tape (CT) F6317DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSMB24CA | |
Description | TVS DIODE 20.5VWM 33.2VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSMB24CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62000 | ¥36.20 |
100 | ¥2.51450 | ¥251.45 |
500 | ¥1.96334 | ¥981.67 |
1,000 | ¥1.59582 | ¥1,595.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42654 | ¥4,279.62 |
6,000 | ¥1.35400 | ¥8,124.00 |
9,000 | ¥1.25729 | ¥11,315.61 |
30,000 | ¥1.22827 | ¥36,848.10 |