B1100BQ-13-F | ||
---|---|---|
DigiKey Part Number | B1100BQ-13-FDITR-ND - Tape & Reel (TR) B1100BQ-13-FDICT-ND - Cut Tape (CT) B1100BQ-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B1100BQ-13-F | |
Description | DIODE SCHOTTKY 100V 1A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76420 | ¥176.42 |
500 | ¥1.63334 | ¥816.67 |
1,000 | ¥1.11072 | ¥1,110.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80452 | ¥2,413.56 |
6,000 | ¥0.77110 | ¥4,626.60 |
9,000 | ¥0.69399 | ¥6,245.91 |
30,000 | ¥0.68371 | ¥20,511.30 |
75,000 | ¥0.64259 | ¥48,194.25 |