SZSMF6.0AT1G | ||
---|---|---|
DigiKey Part Number | F11656TR-ND - Tape & Reel (TR) F11656CT-ND - Cut Tape (CT) F11656DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZSMF6.0AT1G | |
Description | TVS DIODE 6VWM 10.3VC SOD123FL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.54500 | ¥35.45 |
100 | ¥2.46420 | ¥246.42 |
500 | ¥1.92400 | ¥962.00 |
1,000 | ¥1.56394 | ¥1,563.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39803 | ¥4,194.09 |
6,000 | ¥1.32695 | ¥7,961.70 |
9,000 | ¥1.23218 | ¥11,089.62 |
30,000 | ¥1.20374 | ¥36,112.20 |