SEP0720Q38CB | ||
---|---|---|
DigiKey Part Number | SEP0720Q38CBTR-ND - Tape & Reel (TR) SEP0720Q38CBCT-ND - Cut Tape (CT) SEP0720Q38CBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEP0720Q38CB | |
Description | TVS DEVICE MIXED 72V 8QFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 72V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN | |
Supplier Device Package | 8-QFN (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥19.39000 | ¥193.90 |
100 | ¥15.43030 | ¥1,543.03 |
500 | ¥13.05648 | ¥6,528.24 |
1,000 | ¥11.07819 | ¥11,078.19 |
2,000 | ¥10.52426 | ¥21,048.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.52428 | ¥42,097.12 |
8,000 | ¥10.12863 | ¥81,029.04 |