12V Off-State 70 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP0120T023G5RP

DigiKey Part Number
F5917TR-ND - Tape & Reel (TR)
F5917CT-ND - Cut Tape (CT)
F5917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP0120T023G5RP
Description
THYRISTOR 12V 70A SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Off-State 70 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (8/20µs)
70 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
30 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
7.8pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Off State
12V
Package / Case
SC-74A, SOT-753
Voltage - On State
4 V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,850
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥7.84800¥78.48
100¥5.20680¥520.68
500¥4.07446¥2,037.23
1,000¥3.71000¥3,710.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.78327¥8,349.81
6,000¥2.73530¥16,411.80
Manufacturers Standard Package