


TPS76718QD | |
|---|---|
DigiKey Part Number | 296-2733-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76718QD |
Description | IC REG LINEAR 1.8V 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76718QD Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.14000 | ¥44.14 |
| 10 | ¥33.60900 | ¥336.09 |
| 75 | ¥28.57267 | ¥2,142.95 |
| 150 | ¥27.40227 | ¥4,110.34 |
| 300 | ¥26.43893 | ¥7,931.68 |
| 525 | ¥25.78693 | ¥13,538.14 |
| 1,050 | ¥25.10924 | ¥26,364.70 |
| 2,550 | ¥24.41392 | ¥62,255.50 |











