TISP4P020L1NR-S | ||
---|---|---|
DigiKey Part Number | TISP4P020L1NR-STR-ND - Tape & Reel (TR) TISP4P020L1NR-SCT-ND - Cut Tape (CT) TISP4P020L1NR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4P020L1NR-S | |
Description | THYRISTOR 12V 30A SC74A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP4P020L1NR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 20V | |
Voltage - Off State | 12V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Peak Pulse (10/1000µs) | 18 A | |
Current - Hold (Ih) | 10 mA | |
Number of Elements | 1 | |
Capacitance | 6pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91750 | ¥391.75 |
500 | ¥3.27340 | ¥1,636.70 |
1,000 | ¥2.78592 | ¥2,785.92 |
2,000 | ¥2.48120 | ¥4,962.40 |
5,000 | ¥2.35063 | ¥11,753.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.17650 | ¥21,765.00 |
30,000 | ¥2.15495 | ¥64,648.50 |