PLED9Q12 | ||
---|---|---|
DigiKey Part Number | F4112TR-ND - Tape & Reel (TR) F4112CT-ND - Cut Tape (CT) F4112DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PLED9Q12 | |
Description | LIGHT PROTECTOR LED SHUNT 9V SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18 V | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.94300 | ¥39.43 |
100 | ¥2.72760 | ¥272.76 |
500 | ¥2.27880 | ¥1,139.40 |
1,000 | ¥2.13408 | ¥2,134.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.13408 | ¥10,670.40 |