PLED13S | ||
---|---|---|
DigiKey Part Number | F3279TR-ND - Tape & Reel (TR) F3279CT-ND - Cut Tape (CT) F3279DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PLED13S | |
Description | LIGHT PROTECT LED SHUNT 13V SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 13V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 26 V | |
Voltage | 13V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMBJ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.65800 | ¥56.58 |
100 | ¥3.91860 | ¥391.86 |
500 | ¥3.27388 | ¥1,636.94 |
1,000 | ¥2.78626 | ¥2,786.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48152 | ¥6,203.80 |
5,000 | ¥2.35091 | ¥11,754.55 |
12,500 | ¥2.17677 | ¥27,209.62 |
25,000 | ¥2.14194 | ¥53,548.50 |