
LBP01-0810B | |
|---|---|
DigiKey Part Number | 497-13082-2-ND - Tape & Reel (TR) 497-13082-1-ND - Cut Tape (CT) 497-13082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBP01-0810B |
Description | LIGHT PROTECT LED SHUNT 15V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 15V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBP01-0810B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 15V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.98500 | ¥29.85 |
| 25 | ¥2.66600 | ¥66.65 |
| 100 | ¥2.31790 | ¥231.79 |
| 250 | ¥2.15204 | ¥538.01 |
| 500 | ¥2.05182 | ¥1,025.91 |
| 1,000 | ¥1.96937 | ¥1,969.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.88229 | ¥4,705.73 |
| 5,000 | ¥1.82982 | ¥9,149.10 |
| 7,500 | ¥1.80353 | ¥13,526.48 |
| 12,500 | ¥1.77442 | ¥22,180.25 |
| 17,500 | ¥1.75740 | ¥30,754.50 |
| 25,000 | ¥1.74103 | ¥43,525.75 |











