NYC228STT1G | ||
---|---|---|
DigiKey Part Number | NYC228STT1GOSTR-ND - Tape & Reel (TR) NYC228STT1GOSCT-ND - Cut Tape (CT) NYC228STT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NYC228STT1G | |
Description | SCR 600V 1.5A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.92110 | ¥292.11 |
500 | ¥2.28090 | ¥1,140.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.85401 | ¥1,854.01 |
2,000 | ¥1.65735 | ¥3,314.70 |
5,000 | ¥1.57308 | ¥7,865.40 |
10,000 | ¥1.46071 | ¥14,607.10 |
25,000 | ¥1.42700 | ¥35,675.00 |
50,000 | ¥1.38206 | ¥69,103.00 |