Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC075F/24-2

DigiKey Part Number
MINISMDC075F24-2TR-ND - Tape & Reel (TR)
MINISMDC075F24-2CT-ND - Cut Tape (CT)
MINISMDC075F24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC075F/24-2
Description
PTC RESET FUSE 24V 750MA 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
90 mOhms
Series
Resistance - Post Trip (R1) (Max)
290 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.057" (1.46mm)
Current - Trip (It)
1.5 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,217
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
5¥5.57400¥27.87
10¥5.14400¥51.44
50¥4.26900¥213.45
100¥3.93980¥393.98
250¥3.54120¥885.30
500¥3.26616¥1,633.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.46093¥3,691.39
3,000¥2.26730¥6,801.90
4,500¥2.16062¥9,722.79
7,500¥2.15743¥16,180.73
Manufacturers Standard Package