MINIASMDC030F-2 | ||
---|---|---|
DigiKey Part Number | MINIASMDC030F-2TR-ND - Tape & Reel (TR) MINIASMDC030F-2CT-ND - Cut Tape (CT) MINIASMDC030F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINIASMDC030F-2 | |
Description | PTC RESET FUSE 30V 300MA 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
5 | ¥4.13800 | ¥20.69 |
10 | ¥4.01400 | ¥40.14 |
50 | ¥3.37740 | ¥168.87 |
100 | ¥2.80350 | ¥280.35 |
250 | ¥2.54884 | ¥637.21 |
500 | ¥2.16644 | ¥1,083.22 |
1,000 | ¥1.91163 | ¥1,911.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.78414 | ¥3,568.28 |
4,000 | ¥1.75229 | ¥7,009.16 |
6,000 | ¥1.72043 | ¥10,322.58 |
10,000 | ¥1.65671 | ¥16,567.10 |