
MIC3010.V | |
|---|---|
DigiKey Part Number | MIC3010.V-ND |
Manufacturer | |
Manufacturer Product Number | MIC3010.V |
Description | FUSE AUTO 10A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.10000 | ¥23.10 |
| 5 | ¥19.17600 | ¥95.88 |
| 10 | ¥17.70000 | ¥177.00 |
| 50 | ¥14.68260 | ¥734.13 |
| 100 | ¥13.54390 | ¥1,354.39 |
| 300 | ¥11.91057 | ¥3,573.17 |
| 500 | ¥11.21612 | ¥5,608.06 |
| 1,000 | ¥10.33346 | ¥10,333.46 |
| 5,000 | ¥9.85819 | ¥49,290.95 |




