00940564ZPA | ||
---|---|---|
DigiKey Part Number | 00940564ZPA-ND | |
Manufacturer | ||
Manufacturer Product Number | 00940564ZPA | |
Description | FUSE KIT AUTO 5-15A 5PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Automotive Fuse Kit 5 ~ 15A 32VDC Holder 5 Pieces (5 Values - 1 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 5 ~ 15A | |
Quantity | 5 Pieces (5 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, Micro |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Multiple Devices Insourcing Production Packaging Plastics 07/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.66000 | ¥75.66 |
5 | ¥73.00600 | ¥365.03 |
10 | ¥70.29800 | ¥702.98 |
50 | ¥54.07220 | ¥2,703.61 |
100 | ¥45.96200 | ¥4,596.20 |
250 | ¥43.25852 | ¥10,814.63 |
500 | ¥37.85130 | ¥18,925.65 |
1,000 | ¥36.49941 | ¥36,499.41 |
Attribute | Description |
---|---|
Other Names | -1024-00940564ZPA |
Standard Package | 5 |