Image for 0MRS0009ZXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MRS0009ZXA

DigiKey Part Number
0MRS0009ZXA-ND
Manufacturer
Manufacturer Product Number
0MRS0009ZXA
Description
FUSE KIT AUTO 5-40A 16PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 5 ~ 40A 32VDC Holder 16 Pieces (16 Values - 1 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32VDC
Series
Current Rating (Amps)
5 ~ 40A
Packaging
Bulk
Quantity
16 Pieces (16 Values - 1 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Automotive
Packages Included
Auto Link, Blade, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,876.25000¥1,876.25
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
MIC2010.VFUSE AUTO 10A 32VDC BLADE MICRO1
MIC3005.VFUSE AUTO 5A 32VDC BLADE MICRO1
MIC3010.VFUSE AUTO 10A 32VDC BLADE MICRO1
MIC3015.VFUSE AUTO 15A 32VDC BLADE MICRO1
MIC2020.VFUSE AUTO 20A 32VDC BLADE MICRO1
Show More