
MIC2020.V | |
|---|---|
DigiKey Part Number | MIC2020.V-ND |
Manufacturer | |
Manufacturer Product Number | MIC2020.V |
Description | FUSE AUTO 20A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Yellow |
Fuse Type | Size / Dimension 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.53000 | ¥18.53 |
| 5 | ¥15.39800 | ¥76.99 |
| 10 | ¥14.20800 | ¥142.08 |
| 50 | ¥11.78920 | ¥589.46 |
| 100 | ¥10.87680 | ¥1,087.68 |
| 300 | ¥9.56610 | ¥2,869.83 |
| 500 | ¥9.00908 | ¥4,504.54 |
| 1,000 | ¥8.30135 | ¥8,301.35 |
| 5,000 | ¥7.74532 | ¥38,726.60 |




