
00940570ZXA | |
|---|---|
DigiKey Part Number | 00940570ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 00940570ZXA |
Description | FUSE KIT AUTO 5-40A 135PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 40A 32VDC Holder 135 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VDC |
Series | Current Rating (Amps) 5 ~ 40A |
Packaging Case | Quantity 135 Pieces (Assorted Per Value) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Auto Link, Blade, Micro |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,325.47000 | ¥1,325.47 |

