Automotive Fuse Kit 5 ~ 60A 32VAC, 32VDC Holder 190 Pieces (19 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Fuse Kit 5 ~ 60A 32VAC, 32VDC Holder 190 Pieces (19 Values - 10 Each)
0RBOX006Z (secondary)

0RBOX006Z

DigiKey Part Number
0RBOX006Z-ND
Manufacturer
Manufacturer Product Number
0RBOX006Z
Description
FUSE KIT AUTO 5-60A 190PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Fuse Kit 5 ~ 60A 32VAC, 32VDC Holder 190 Pieces (19 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Littelfuse Inc.
Voltage Rating
32VAC, 32VDC
Series
Current Rating (Amps)
5 ~ 60A
Packaging
Bulk
Quantity
190 Pieces (19 Values - 10 Each)
Part Status
Active
Mounting Type
Holder
Kit Type
Automotive
Packages Included
Auto Link, Blade, Micro
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,709.67000¥2,709.67
5¥2,245.32000¥11,226.60
10¥2,069.42400¥20,694.24
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
MIC2010.VFUSE AUTO 10A 32VDC BLADE MICRO10
MIC3005.VFUSE AUTO 5A 32VDC BLADE MICRO10
MIC3010.VFUSE AUTO 10A 32VDC BLADE MICRO10
MIC2020.VFUSE AUTO 20A 32VDC BLADE MICRO10
MCAS030.VFUSE AUTO 30A 32VDC 1 PC CARD10
Show More