LAA108P | |
---|---|
DigiKey Part Number | LAA108P-ND |
Manufacturer | |
Manufacturer Product Number | LAA108P |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.93000 | ¥24.93 |
10 | ¥23.39600 | ¥233.96 |
25 | ¥20.79680 | ¥519.92 |
50 | ¥19.75480 | ¥987.74 |
100 | ¥18.71550 | ¥1,871.55 |
250 | ¥16.63640 | ¥4,159.10 |
500 | ¥15.59656 | ¥7,798.28 |
1,000 | ¥14.55680 | ¥14,556.80 |
5,000 | ¥14.03690 | ¥70,184.50 |