JCAS040.X | |
---|---|
DigiKey Part Number | F5242-ND |
Manufacturer | |
Manufacturer Product Number | JCAS040.X |
Description | FUSE AUTO 40A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V AC 32 V DC Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.62000 | ¥64.62 |
5 | ¥62.31000 | ¥311.55 |
10 | ¥60.01300 | ¥600.13 |
50 | ¥46.16240 | ¥2,308.12 |
100 | ¥39.23780 | ¥3,923.78 |
250 | ¥36.92952 | ¥9,232.38 |
500 | ¥32.31346 | ¥16,156.73 |
1,000 | ¥31.70466 | ¥31,704.66 |