FHJC1001G | |
---|---|
DigiKey Part Number | F5236-ND |
Manufacturer | |
Manufacturer Product Number | FHJC1001G |
Description | FUSE HOLDER 58V 40A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm) | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.71000 | ¥99.71 |
5 | ¥96.16200 | ¥480.81 |
10 | ¥92.59900 | ¥925.99 |
50 | ¥71.23160 | ¥3,561.58 |
100 | ¥60.54690 | ¥6,054.69 |
250 | ¥56.98492 | ¥14,246.23 |
500 | ¥49.86194 | ¥24,930.97 |
1,000 | ¥48.08112 | ¥48,081.12 |