00940561ZPA | ||
---|---|---|
DigiKey Part Number | 00940561ZPA-ND | |
Manufacturer | ||
Manufacturer Product Number | 00940561ZPA | |
Description | FUSE KIT AUTO 7.5-50A 19PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Automotive Fuse Kit 7.5 ~ 50A 32VAC, 32VDC Holder 19 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 7.5 ~ 50A | |
Quantity | 19 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature, Blade, Miniature (Low Profile) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.37000 | ¥162.37 |
5 | ¥149.91800 | ¥749.59 |
10 | ¥137.42400 | ¥1,374.24 |
50 | ¥118.68460 | ¥5,934.23 |
100 | ¥109.97330 | ¥10,997.33 |