IX4426NTR | |
---|---|
DigiKey Part Number | 5656-IX4426NTR-ND - Tape & Reel (TR) 5656-IX4426NTRCT-ND - Cut Tape (CT) 5656-IX4426NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4426NTR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.64400 | ¥86.44 |
25 | ¥8.20600 | ¥205.15 |
100 | ¥6.74150 | ¥674.15 |
250 | ¥6.30184 | ¥1,575.46 |
500 | ¥5.56890 | ¥2,784.45 |
1,000 | ¥4.39652 | ¥4,396.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.10344 | ¥8,206.88 |
6,000 | ¥3.89826 | ¥23,389.56 |
10,000 | ¥3.75171 | ¥37,517.10 |