HE3321C0500 | ||
---|---|---|
DigiKey Part Number | HE203-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3321C0500 | |
Description | RELAY REED SPDT 250MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 125 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.69000 | ¥57.69 |
10 | ¥54.08700 | ¥540.87 |
25 | ¥48.07680 | ¥1,201.92 |
50 | ¥45.67320 | ¥2,283.66 |
100 | ¥43.26930 | ¥4,326.93 |
480 | ¥36.05771 | ¥17,307.70 |
960 | ¥33.65386 | ¥32,307.71 |