


HE721R0510 | |
|---|---|
DigiKey Part Number | F11467-ND |
Manufacturer | |
Manufacturer Product Number | HE721R0510 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE721R0510 Models |
Category | Coil Current 25 mA |
Manufacturer Littelfuse Inc. | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.75 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operate Time 3 ms |
Contact Form SPDT (1 Form C) | Release Time 3 ms |
Contact Rating (Current) 250 mA | Operating Temperature -40°C ~ 85°C |
Switching Voltage 175VDC - Max | Coil Resistance 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWD-172-5 | TE Connectivity Potter & Brumfield Relays | 0 | PB688-ND | ¥195.80220 | Similar |



