HE3321A0400 | ||
---|---|---|
DigiKey Part Number | HE200-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3321A0400 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Resource Type | Link |
---|---|
Datasheets | HE3300 Series |
Video File | How to Choose a Relay - Another Teaching Moment |
Environmental Information | RoHS 3 Cert HE3321A0400 |
Featured Product | Miniature 10 W AC/DC Reed Relays in SIL/DIP Package |
HTML Datasheet | HE3300 Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.94000 | ¥18.94 |
10 | ¥17.75200 | ¥177.52 |
480 | ¥13.28046 | ¥6,374.62 |
Attribute | Description |
---|---|
Other Names | HE200 -1024-HE3321A0400 |
Standard Package | 480 |