Similar



CG41.0SM | |
|---|---|
DigiKey Part Number | F7594TR-ND - Tape & Reel (TR) F7594CT-ND - Cut Tape (CT) F7594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG41.0SM |
Description | GDT 1000V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2093-100-SM-RPLF | Bourns Inc. | 136 | 2093-100-SM-RPLFCT-ND | ¥1.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 5 | ¥14.01000 | ¥70.05 |
| 10 | ¥12.91800 | ¥129.18 |
| 50 | ¥10.71800 | ¥535.90 |
| 100 | ¥9.88840 | ¥988.84 |
| 250 | ¥8.88528 | ¥2,221.32 |
| 500 | ¥8.19176 | ¥4,095.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.79380 | ¥6,793.80 |
| 2,000 | ¥6.26142 | ¥12,522.84 |











