
13RS025024 | |
|---|---|
DigiKey Part Number | 145-13RS025024-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025024 |
Description | ROUND SPACER NYLON 8.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.347" (8.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025024 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.131" (3.33mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.347" (8.81mm) |
Part Status Active | Length - Overall 0.347" (8.81mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 5 | ¥0.52600 | ¥2.63 |
| 10 | ¥0.48900 | ¥4.89 |
| 25 | ¥0.43960 | ¥10.99 |
| 50 | ¥0.40600 | ¥20.30 |
| 100 | ¥0.37680 | ¥37.68 |
| 250 | ¥0.34316 | ¥85.79 |
| 500 | ¥0.32100 | ¥160.50 |
| 1,000 | ¥0.30107 | ¥301.07 |











