AQ3530-01LTG | |
---|---|
DigiKey Part Number | 18-AQ3530-01LTGTR-ND - Tape & Reel (TR) 18-AQ3530-01LTGCT-ND - Cut Tape (CT) 18-AQ3530-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3530-01LTG |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54420 | ¥154.42 |
500 | ¥1.42974 | ¥714.87 |
1,000 | ¥0.97223 | ¥972.23 |
2,000 | ¥0.89503 | ¥1,790.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85788 | ¥4,289.40 |
10,000 | ¥0.77208 | ¥7,720.80 |
25,000 | ¥0.76064 | ¥19,016.00 |
50,000 | ¥0.71489 | ¥35,744.50 |